You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

DVI-D Dual Link Male to Male Lead, 4m Black - 

CPDVI002-4M

CPDVI002-4M - DVI-D Dual Link Male to Male Lead, 4m Black

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CPDVI002-4M
Order Code:
AV25754

CPDVI002-4M - You may also be interested in

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Ex. VAT (Inc. VAT)
Quantity

PRO SIGNAL

DVI-D Dual Link Male to Male Lead, 5m Black

• Cable Length - Imperial : 16.4ft • Connector Type A : DVI-D (Dual Link) Plug • Jacket Colour : Black • Connector Type B : DVI-D (Dual Link) Plug • Cable Length - Metric : 5m • Product Range : Pro Signal - DVI-D Leads • Connector to Connector : DVI-D (Dual Link) Plug to DVI-D (Dual Link) Plug

     
Restricted Item Add

PRO SIGNAL

DVI Male to Male Lead, 2m Black

• Cable Length - Imperial : 6.6ft • Connector Type A : DVI-D Plug • Jacket Colour : Black • Connector Type B : DVI-D Plug • Cable Length - Metric : 2m • Connector to Connector : DVI-D Plug to DVI-D Plug

     

Each

Pricing is unavailable. Please contact customer services.

()   ( ) More Pricing...

Restricted Item Add

VDC

DVI-D Dual Link Male to Female Lead, 5m Black

• Cable Length - Imperial : 16.4ft • Connector Type A : DVI-D Plug • Jacket Colour : Black • Connector Type B : DVI-D Socket • Cable Length - Metric : 5m

     
Restricted Item Add

PRO SIGNAL

DVI-D Single Link Male to Male Lead, 0.5m Black

• Cable Length - Imperial : 19.7" • Connector Type A : DVI-D (Single Link) Plug • Jacket Colour : Black • Connector Type B : DVI-D (Single Link) Plug • Cable Length - Metric : 0.5m • Product Range : Pro Signal - DVI-D Leads • Connector to Connector : DVI-D (Single Link) Plug to DVI-D (Single Link) Plug

     

Each

Pricing is unavailable. Please contact customer services.

()   ( ) More Pricing...

Restricted Item Add

VDC

DVI-D Dual Link Male to Male Lead, 5m Black

• Cable Length - Imperial : 16.4ft • Connector Type A : DVI-D Plug • Jacket Colour : Black • Connector Type B : DVI-D Plug • Cable Length - Metric : 5m • Connector to Connector : DVI-D Plug to DVI-D Plug

     

Each

Pricing is unavailable. Please contact customer services.

()   ( ) More Pricing...

Restricted Item Add

Product Overview

Simple, plug and play dual link DVI-D plug to plug lead
  • Gold plated connectors

Contents

Contents: Cable only

Product Information


:
DVI-D Plug

:
DVI-D Plug to DVI-D Plug

:
DVI-D Plug

:
13.1ft

:
4m

:
Black

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

No Longer Stocked

???PF_PDP_RSP_SUP???

£4.26 ( £5.11  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £4.26 (£5.11)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --