You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PG-540/CL-541 Genuine Ink Cartridge and Photo Paper Value Pack - 540 Black / 541 Colour -
5225B013
- Manufacturer:
- CANON CANON
- Manufacturer Part No:
- 5225B013
- Order Code:
- CS37029
- Product Range
- Canon 540 Inks
- Also Known As:
- GTIN UPC EAN: 8714574679754
Product Range Selector (Canon 540 Inks)
See all from this product rangeProduct Overview
- Value pack that includes black and colour cartridges with 50 sheets of 6x4" photo paper
- Genuine Canon ink for consistent print quality every time
- Genuine Canon Ink produces on average up to 35% more quality prints than unbranded cartridges
Contents
Ink cartridges and photo paper
Product Information
- :
- Canon
- :
- PG-540/CL-541PP
- :
- Multiple
- :
- Original
- :
- Canon 540 Inks
Technical Documents (0)
Also Known As
9 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £35.33 (£42.40) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.