You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Gaming Mouse Mat with Wireless Fast Charger -
CND-CMPW7
- Manufacturer:
- CANYON CANYON
- Manufacturer Part No:
- CND-CMPW7
- Order Code:
- CS33506
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5291485005870
- Technical Datasheet:
- CND-CMPW7 Datasheet
Product Overview
- RGB LED backlighting with 7 modes
- Built-in QI standard fast charging panel
- 9V, 2A Wireless charging point
- Special Superfiber fabric for precise control
- Surface is optimised for all mouse types
- Anti-slip rubber base and stitched frame
- Safety focused design; overheating, short circuit, overload and over-voltage protection
- Includes 1m Micro USB cable
Product Information
Technical Documents (1)
Also Known As
1 In stock
Order before 6pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £22.49 (£26.99) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.