You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
USB Car Charger with 1.2m Lightning Cable, 1 Port, 2.4A, White -
CNE-CCA033W-US
- Manufacturer:
- CANYON CANYON
- Manufacturer Part No:
- CNE-CCA033W-US
- Order Code:
- CP08440
- Product Range
- Canyon USB Car Chargers
- Also Known As:
- GTIN UPC EAN: 5291485006105
- Technical Datasheet:
- CNE-CCA033W-US Datasheet
Product Range Selector (Canyon USB Car Chargers)
See all from this product rangeProduct Overview
- USB A charger with a built-in Lightning cable for Apple devices
- Charge your gadgets on the go, without carrying additional cables
- Optimum charging speed and safety are ensured by Smart IC technology
- Special, built-in chip identifies the optimal amperage required for the connected device
- Gadgets are charged quickly, without overheating and outage of sensitive electronic components
- Input: 12-24V, DC
- Output: 5V, 2.4A
- Cable length: 1.2m
Footnotes
Product Information
- :
- 1 Port
- :
- USB Type A, Lightning Lead
- :
- 12 V, 24 V
- :
- 2.4 A
- :
- Canyon USB Car Chargers
Technical Documents (2)
Also Known As
52 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £3.02 (£3.62) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.