You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
DS-15 8 Port USB-C PD Multiport Hub with HDMI / LAN / Card Reader -
CNS-TDS15
- Manufacturer:
- CANYON CANYON
- Manufacturer Part No:
- CNS-TDS15
- Order Code:
- CS35453
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5291485008697
- Technical Datasheet:
- CNS-TDS15 Datasheet
Product Overview
- Provides HDMI, USB hub, LAN port, USB-C and dual card readers
- Three port USB hub; 2x USB 3.1 @5Gb/s and 1x USB 2.0
- USB-C port supports data transfer at USB 2.0 speed and 100W Power Delivery
- HDMI output with 4K @30Hz resolution support
- Dual card slots for SD/SDHC/SDXC & MicroSD cards
- Gigabit RJ45 Ethernet port for LAN connection
- Durable & lightweight aluminium housing
- Integrated USB-C connection with 0.18m lead
- Supports Windows 7/8/10/11, Mac OS 10+, Chromecast and Google Media Player
- Dimensions (HxWxD): 15x133x49mm
- 2 Year manufacturer warranty
Contents
Adaptor only
Footnotes
Product Information
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £57.84 (£69.41) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.