You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

3-in-1 Wireless Charger for iOS Devices iPhone Airpods, White - 

CNS-WCS302W

CNS-WCS302W - 3-in-1 Wireless Charger for iOS Devices iPhone Airpods, White
CNS-WCS302W - 3-in-1 Wireless Charger for iOS Devices iPhone Airpods, White

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CANYON CANYON
Manufacturer Part No:
CNS-WCS302W
Order Code:
CS34179
Product Range
-
Also Known As:
GTIN UPC EAN: 5291485007614
Technical Datasheet:
CNS-WCS302W   Datasheet
See all Technical Docs

Product Overview

Stylish and versatile charging dock that will simultaneously charge an iPhone, Apple Watch and Airpods; making it ideal an ideal solution for organising your gadgets!
  • Wireless charging with Qi technology for both iPhone and watch
  • 7mm Effective charging distance, no need to remove phone case
  • Combo lighting & Micro USB connector for headphone charging
  • 15W Fast charging for compatible devices
  • Four types of charging protection (OCP/OVP/OTP/FOD)
  • LED indicator and backlight with touch control
  • Anti-slip, rubber coated base
  • Includes 1.2m USB-C cable (max 3A)
  • Dimensions (HxWxD): 136x136x101mm
  • 2 Year manufacturer warranty

Contents

Charging station and USB-C cable

Footnotes

Note: Apple devices shown for illustration only, not included.

Product Information


:
iPhone, Apple Watch, Airpods, Qi-enabled smartphones

:
Qi

:
15W

:
3 Devices

:
7mm

:
USB-C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5291485007614

6 In stock Need more?

???PF_PDP_RSP_SUP???

£27.82 ( £33.38  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £27.82 (£33.38)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --