You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Transformer, 240V ac/12V ac -
TRA12UN100
- Manufacturer:
- CAREL CAREL
- Manufacturer Part No:
- TRA12UN100
- Order Code:
- MC01881
- Product Range
- -
- Technical Datasheet:
- TRA12UN100 Datasheet
Product Overview
- Input voltage is 240VAC at 50/60Hz
- Output voltage is 12VAC
- Regulation is 13.8VAC (0mA), 10VAC (300mA)
- 200g weight
Applications
Industrial, Power Management
Product Information
- :
- Power Supply
- :
- 240V
- :
- 12V
- :
- 3VA
- :
- 50Hz / 60Hz
- :
- -
- :
- -
- :
- Screw
- :
- -
- :
- -
Technical Documents (1)
80 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £7.57 (£9.08) | ( ) |
5+ | £7.51 (£9.01) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.