You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PowerSeeker 76AZ Telescope -
21044
- Manufacturer:
- CELESTRON CELESTRON
- Manufacturer Part No:
- 21044
- Order Code:
- PY32310
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0050234210447
Product Overview
- Optical Design: Newtonian
- Aperture: 76mm (3.0")
- Focal Length: 700mm
- Focal Ratio: f/9
- Focal Length of Eyepiece 1: 20mm (0.79")
- Magnification of Eyepiece 1: 35x
- Focal Length of Eyepiece 2: 4mm (0.16")
- Magnification of Eyepiece 2: 175x
- Barlow Lens: 3x
- Finderscope: 5x24
- Mount Type: Altazimuth
- Accessory Tray: No-Tool Tray with Eyepiece holder
- Highest Useful Magnification: 180x
- Lowest Useful Magnification: 11x
- Limiting Stellar Magnitude: 11.9
- Resolution (Rayleigh): 1.83 arc seconds
- Resolution (Dawes): 1.53 arc seconds
- Light Gathering Power (Compared to human eye): 118x
- Apparent Field of View: 1.2°
- Linear Field of View (@1000 yds): 1.2°
Product Information
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £105.21 (£126.25) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.