You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Plot 6-in-1 LED Fresnel Light with Rotating Barndoor, 200W -
PLOT 6200FZ
- Manufacturer:
- CENTOLIGHT CENTOLIGHT
- Manufacturer Part No:
- PLOT 6200FZ
- Order Code:
- DP37332
- Product Range
- CentoLight - Plot Series
- Also Known As:
- GTIN UPC EAN: 8054301337657
- Technical Datasheet:
- PLOT 6200FZ Datasheet
Product Range Selector (CentoLight - Plot Series)
See all from this product rangeProduct Overview
- 200W RGBALC 6-in-1 LED
- Colour temperature ranging from 2,000-8,500K
- 130mm diameter Fresnel lens
- Zoom range from 15-50°
- Up to 5,630 Lux @ 3m
- 4-button control and LED display
- Smooth, 16-bit dimmer
- Flicker-free operation
- Low-noise cooling system
Product Information
- :
- CentoLight - Plot Series
- :
- UK Type G
Technical Documents (2)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 08/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £475.00 (£570.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.