You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
5/8" (15mm) Brass Plated Escutcheon Pins, 40g Pack -
11410
- Manufacturer:
- CHALLENGE CHALLENGE
- Manufacturer Part No:
- 11410
- Order Code:
- FN04083
- Product Range
- Challenge - Escutcheon Pins
- Also Known As:
- GTIN UPC EAN: 5013343114100
Product Range Selector (Challenge - Escutcheon Pins)
See all from this product rangeProduct Overview
- Used for projects where small, decorative nails are required. Often used for installing hardware on jewellery boxes and other craft projects
- Pin Size: 15mm
- Diameter: 1.80mm
- Product Material: Steel
- Product Finish: Brass Plated
Product Information
- :
- Round Head
- :
- Steel
- :
- -
- :
- 15mm
- :
- Challenge - Escutcheon Pins
Technical Documents (0)
Also Known As
84 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 22/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 1
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £0.98 (£1.18) | ( ) |
| 5+ | £0.89 (£1.07) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























