You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

35mm Truss Clamp, 74.8kg - 

CLP-35HC

CLP-35HC - 35mm Truss Clamp, 74.8kg

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CHAUVET CHAUVET
Manufacturer Part No:
CLP-35HC
Order Code:
ST04135
Product Range
-
Also Known As:
GTIN UPC EAN: 00781462210540
Technical Datasheet:
CLP-35HC   Datasheet
See all Technical Docs

Product Overview

Made of aluminium, this heavy-duty half coupler will lasts for years, the CLP-35HC securely mounts almost any type of effect light, wash light, laser or moving head to your truss or goalpost system. For added safety and stability, the clamp wraps completely around 35mm truss.
  • Fits best with the TRUSST Arch Kit and Goal Post Kit
  • Made of heavy duty extruded aluminium that lasts for years
  • Wraps 360° around trussing tube
  • Bolt size: M10
  • Fits: 35mm (1.3”) trussing
  • Load capacity: 74.8kg
  • Dimensions: 63x94x31mm
  • Weight: 100g

Product Information


:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 00781462210540

33 In stock Need more?

???PF_PDP_RSP_SUP???

£7.15 ( £8.58  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 4+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £7.15 (£8.58)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
4+ £6.50 (£7.80)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --