You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Colorband T3BT ILS - Linear LED Batten 12x 3W RGB LEDs with Bluetooth - 

COLORBANDT3BTILS

COLORBANDT3BTILS - Colorband T3BT ILS - Linear LED Batten 12x 3W RGB LEDs with Bluetooth
COLORBANDT3BTILS - Colorband T3BT ILS - Linear LED Batten 12x 3W RGB LEDs with Bluetooth
COLORBANDT3BTILS - Colorband T3BT ILS - Linear LED Batten 12x 3W RGB LEDs with Bluetooth
COLORBANDT3BTILS - Colorband T3BT ILS - Linear LED Batten 12x 3W RGB LEDs with Bluetooth
COLORBANDT3BTILS - Colorband T3BT ILS - Linear LED Batten 12x 3W RGB LEDs with Bluetooth

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CHAUVET CHAUVET
Manufacturer Part No:
COLORBANDT3BTILS
Order Code:
DP37570
Also Known As:
GTIN UPC EAN: 0781462224110

Product Overview

Create amazing, automated effects with the COLORband T3BT ILS. This tri-color (RGB) linear wash light has 3 zones of control that create dynamic, considered light shows. Control your setup directly from your phone with built-in Bluetooth technology. Also, enjoy the latest in lighting control technology with the Integrated Lighting System. Thanks to ILS, you can program and control your setup to create synchronized lightshows across different fixtures in no time. Take charge of your lighting with the COLORband T3BT ILS. Fits best in the CHS-60 VIP Gear Bag.
  • Full-size linear wash light with built-in Bluetooth® wireless technology
  • ILS compatibility for use in the ILS ecosystem
  • D-Fi USB compatibility for wireless master/slave or DMX control
  • Control directly from a smart phone or tablet without any additional hardware
  • 3 Zones of control create amazing, automated effects
  • Easily set static colors or automated programs with the optional IRC-6 remote
  • Save time running cables and extension cords by power linking multiple units
  • Fits best in the CHS-60 VIP Gear Bag
  • DMX Channels: 3, 5 or 13
  • DMX Connectors: 3 Pin XLR
  • Light Source:12 LEDs (tri-color RGB), 3 W (1 A) 50,000 hours life expectancy
  • Strobe Rate: 0 to 25Hz
  • Beam Angle: 53°
  • Operating Frequency: 2.4GHz
  • Coverage Angle: 112°
  • Illuminance: 433 lux @ 2m
  • Power Linking:13 units @ 120 V; 24 units @ 230V
  • Input Voltage:100 bis 240V AC, 50/60 Hz (auto-ranging)
  • Power and Current: 43W, 0.6A @ 120V, 60Hz and 41W, 0.3A @ 230V, 50Hz
  • Dimensions: 1000x98x140mm

Product Information


:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 0781462224110

9 In stock Need more?

???PF_PDP_RSP_SUP???

£165.83 ( £199.00  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £165.83 (£199.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --