You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
CHERRY DW 8000 Wireless Keyboard & Mouse Set, Silver/White -
JD-0310GB
- Manufacturer:
- CHERRY CHERRY
- Manufacturer Part No:
- JD-0310GB
- Order Code:
- CS33249
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4025112087455
- Technical Datasheet:
- JD-0310GB Datasheet
Product Overview
- Ultra-flat, low profile wireless keyboard with full size UK layout
- Durable, abrasion-proof laser key inscriptions
- 3 Button infrared wireless mouse
- Adjustable tracking resolution (1000/2000dpi)
- Plug and play USB operation
- 2.4GHz Wireless technology with 10m range
- Battery status indicator on mouse and keyboard
- Keyboard dimensions (HxWxD): 18x441x165mm
- Mouse dimensions (HxWxD): 27x60x107mm
- 3 Year manufacturer warranty
Contents
Keyboard, mouse, USB receiver, 4x AAA batteries and user guide
Product Information
- :
- Wireless - RF
- :
- USB
- :
- Standard
- :
- Infrared
- :
- Silver
- :
- -
Technical Documents (1)
Also Known As
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £60.39 (£72.47) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.