You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Ultra Max Heat Sink Thermal Compound, Grey - 1g Syringe -
TC3-1G
- Manufacturer:
- CHIP QUIK CHIP QUIK
- Manufacturer Part No:
- TC3-1G
- Order Code:
- SA04643
- Product Range
- -
- Technical Datasheet:
- TC3-1G Datasheet
Product Overview
- Advanced thermal paste designed for exceptional heat transfer and durability
- Ultra Max™ high-density formula ensures superior thermal conductivity and low bleed performance
- Highly stable under extreme temperatures, supporting continuous operation up to 150°C and peaks of 200°C
- Electrically insulating to enhance safety and compatibility in sensitive electronic applications
- Easy-to-use 1g syringe, perfect for precise application in various projects
- RoHS 3 and REACH compliant for eco-conscious and regulated environments
- Long-lasting reliability with over 8 years of operating life under optimal conditions
Product Information
- :
- Syringe
- :
- -
- :
- 1g
- :
- -
Technical Documents (2)
9 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
20 more will be available week commencing 20/09/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 22/09/25
20 more will be available week commencing 20/09/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £4.70 (£5.64) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.