You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

UHF Wireless Beltpack Microphone System, 864.1MHz - 

NU1-N864.1

NU1-N864.1 - UHF Wireless Beltpack Microphone System, 864.1MHz
NU1-N864.1 - UHF Wireless Beltpack Microphone System, 864.1MHz
NU1-N864.1 - UHF Wireless Beltpack Microphone System, 864.1MHz
NU1-N864.1 - UHF Wireless Beltpack Microphone System, 864.1MHz
NU1-N864.1 - UHF Wireless Beltpack Microphone System, 864.1MHz
NU1-N864.1 - UHF Wireless Beltpack Microphone System, 864.1MHz

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CHORD CHORD
Manufacturer Part No:
NU1-N864.1
Order Code:
MP35307
Product Range
CHORD NU1 Wireless Microphones
Also Known As:
171.984UK, GTIN UPC EAN: 5015972177440

Product Range Selector (CHORD NU1 Wireless Microphones)

See all from this product range

Product Overview

A wireless UHF microphone system with fixed/single channel beltpack transmitter, lavalier microphone, neckband microphone and half rack-width receiver. The receiver unit is compatible with standard 19" racks using the included rack ears and front mounting antenna accessories.
  • Single channel UHF frequency
  • Pilot tone & mute circuit for stable signal
  • Licence free operation in EU
  • Lavalier and neckband microphones with 3.5mm mono jack connectors (threaded)
  • Rack-mounting accessories included
  • Supplied with mains adaptor and 2x AA batteries
  • Operating frequency: 863.1MHz
  • Operating range: 60m
  • Frequency response: 50Hz-18kHz ±1dB
  • S/N Ratio: 105dB
  • THD: 0.5% @ 1kHz
  • Image rejection: 85dB
  • Output impedance: 2.2 kOhms
  • Output level: 400mV (balanced XLR), 200mV (unbalanced Jack)
  • Batteries: 2x AA (for beltpack transmitter - included)
  • Power supply: 12-18V DC, 350mA (mains adaptor included)
  • Receiver dimensions (WxHxD): 198x44x190mm
  • Receiver weight: 710g
  • Beltpack dimensions (WxHxD): 68x205x25mm
  • Beltpack weight: 76g (no battery)

Contents

UHF receiver, Beltpack transmitter, Lavalier microphone, Neckband microphone, 2x AA batteries, UHF antenna, Antenna lead, 6.35mm Mono jack lead, Rack-mounting kit, Mains power adaptor.

Product Information


:
-

:
864.1MHz

:
50Hz

:
18kHz

:
CHORD NU1 Wireless Microphones

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

171.984UK, GTIN UPC EAN: 5015972177440

4 In stock Need more?

???PF_PDP_RSP_SUP???

£65.83 ( £79.00  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £65.83 (£79.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --