You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Bolt Micro ATX Tower Gaming Case with aRGB Fans, Black -
CIT-BOLTBLK-ARGB
Product Overview
- Elegant design that features a seamless tempered glasss front & side panel with 30% tint
- Supports up to six cooling fans; 3x 120mm front (included), 2x 120mm top and 1x 120mm rear (included)
- Water cooling ready; supports a front radiator up to 360mm and a 280mm radiator on the top
- Four aRGB fans along with 4 LED strips provide a visually stunning display enhanced with the infinity mirrors that create a multi-layer effect
- Customise LEDs for endless possibilities with 16.7 million static colours and 12 pre-set lighting effects
- Supports video cards up to 345mm in length and maximum CPU cooler height up to 165mm
- Provides 3x 3.5" & 4x 2.5" internal bays (note: 1x 2.5" shared with 1x 3.5")
- Internal cable management system with 23mm depth
- Top mounted I/O panel for easy access
- 1x USB 3.0, 2x USB 2.0, HD audio & microphone ports
- 5x Full size expansion slots
- Supports standard ATX power supplies
- Dimensions (HxWxD): 431x216x360mm
Product Information
- :
- Micro ATX, Mini ITX
- :
- Tower
- :
- -
- :
- Black
- :
- -
Technical Documents (0)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 06/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £35.72 (£42.86) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.