You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Pro Lightning 120mm Infinity aRGB Cooling Fan - 

CIT-PRO-LTG-FNB

CIT-PRO-LTG-FNB - Pro Lightning 120mm Infinity aRGB Cooling Fan
CIT-PRO-LTG-FNB - Pro Lightning 120mm Infinity aRGB Cooling Fan
CIT-PRO-LTG-FNB - Pro Lightning 120mm Infinity aRGB Cooling Fan
CIT-PRO-LTG-FNB - Pro Lightning 120mm Infinity aRGB Cooling Fan
CIT-PRO-LTG-FNB - Pro Lightning 120mm Infinity aRGB Cooling Fan
CIT-PRO-LTG-FNB - Pro Lightning 120mm Infinity aRGB Cooling Fan
CIT-PRO-LTG-FNB - Pro Lightning 120mm Infinity aRGB Cooling Fan
CIT-PRO-LTG-FNB - Pro Lightning 120mm Infinity aRGB Cooling Fan

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CIT CIT
Manufacturer Part No:
CIT-PRO-LTG-FNB
Order Code:
CS37973
Product Range
-
Also Known As:
GTIN UPC EAN: 5055492414625

Product Overview

The CiT Pro Lightning is a next generation cooling fan that will add a stylish new look to any gaming PC. Boasting 22 aRGB LEDs and a triple infinity mirror, the fan creates a stunning multi-layer lighting display. Compatible with popular motherboard software such as ASUS AURA Sync, MSi Mystic Light Sync, Gigabyte Fusion 2.0 and ASRock RGB LED, the LED lighting can be customised with a wide array of vivid effects and patterns.
  • Stylish cooling fan with aRGB LEDs split between fan and frame for dynamic lighting effects
  • Sync & customise lighting effects with compatible motherboard software
  • Supports AURA Sync, Mystic Light, Fusion 2.0 RGB & ASRock lighting systems
  • Infinity trim on both sides of the frame to create a mesmerising 3D effect
  • Daisy-chain multiple units via the aRGB fan male and female Aura connectors
  • Durable hydraulic bearings for long lasting performance
  • Four anti-vibration pads absorb vibration to reduce noise
  • Fan speed: 1200rpm ±10%
  • Max Air flow: 32.2CFM
  • Max Noise level: 19dBA
  • Connectors: 3-pin power, 3-pin AURA
  • Dimensions (HxWxD): 120x120x25mm

Product Information


:
120mm

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5055492414625

3 In stock Need more?

???PF_PDP_RSP_SUP???

£6.07 ( £7.28  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £6.07 (£7.28)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --