You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Slimline PC Tower Case with Card Reader Black - 300W Micro ATX Mini ITX - 

CSCITS003B

CSCITS003B - Slimline PC Tower Case with Card Reader Black - 300W Micro ATX Mini ITX

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CIT CIT
Manufacturer Part No:
CSCITS003B
Order Code:
CS23513
Also Known As:
GTIN UPC EAN: 5055492410900

Product Overview

  • Slimline black tower case with 3 in 1 card reader
  • Supports Micro ATX and Mini ITX boards
  • 300W Micro ATX power supply
  • 1x 5.25" external bay
  • 2x 3.5" internal bays
  • 4x half-height expansion slots
  • 1x 80mm top fan and vented side panel
  • IO: 2x USB, 1x HD audio and 1x mic
  • Front mount power and reset switches
  • Dimensions (HxWxD): 306x99x400mm

Contents

Contents: Case, PSU, IEC mains lead and hardware

Product Information


:
Micro ATX, Mini ITX

:
Tower

:
300W

:
Black

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5055492410900

1 In stock

Available until stock is exhausted

£39.89 ( £47.87  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £39.89 (£47.87)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --