You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Micro ATX PC Case with 500W PSU, Black -
MX-A05
- Manufacturer:
- CIT CIT
- Manufacturer Part No:
- MX-A05
- Order Code:
- CS35057
- Also Known As:
- GTIN UPC EAN: 5055492412263
MX-A05 - You may also be interested in
Product Overview
- Fitted with 500W ATX PSU
- 80mm Rear cooling fan included with space for front fan up to 120mm
- 1x Free 5.25" external bay
- 1x Free 3.5" external bay
- 3x 3.5" Internal bays
- 5x 2.5" Internal bays
- Note: 3x 2.5" Bays shared with 3.5" bays
- 1x USB 3.0, 2x USB 2.0 and HD audio ports
- 4x Full size expansion slots
- Dimensions (HxWxD): 374x188x374mm
Product Information
- :
- Micro ATX, Mini ITX
- :
- Tower
- :
- -
- :
- Black
- :
- -
Technical Documents (0)
Also Known As
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £28.79 (£34.55) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.