You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2x 31 Band Graphic Equaliser, 1U -
CEQ231
- Manufacturer:
- CITRONIC CITRONIC
- Manufacturer Part No:
- CEQ231
- Order Code:
- DP32182
- Also Known As:
- 170.926UK, GTIN UPC EAN: 5015972100462
Product Overview
- RF filtered servo-balanced inputs
- Constant Q each band
- Switchable bypass per channel
- Switchable low cut filter per channel
- Independent gain controls
- ±12dB adjustment per band
- Inputs: XLRF / 6.35mm jack
- Outputs: XLRM / 6.35mm jack
- 19" Rackmount 1U
- 2x 31 band 2/3 octave ISO spacing
- Dimensions (W x H x D): 482 x 88 x 139mm
- Weight: 3.3kg
Product Information
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £104.16 (£124.99) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.