You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
CU-50 USB Recording Microphone & Stand -
CU-50
- Manufacturer:
- CITRONIC CITRONIC
- Manufacturer Part No:
- CU-50
- Order Code:
- MP35734
- Product Range
- -
- Also Known As:
- 173.633UK, GTIN UPC EAN: 5015972221211
Product Overview
- Fitted with a back-electret capsule, driven by an onboard pre-amp
- Echo effect and mute function are switchable via two illuminated buttons at the front
- Connection to PC or Mac computer via the supplied USB lead (1.5m) and operates as a plug and play USB audio device
- Assembly is housed in a black anodised die-cast body with a large steel grille for the capsule
- Supplied with clamp for standard mic. stands, and mini folding tripod stand
Product Information
- :
- Cardioid
- :
- -
- :
- 20Hz
- :
- 20kHz
- :
- -40dB
- :
- USB
- :
- 1.5m
- :
- -
Technical Documents (0)
Also Known As
1 In stock
Order before 6pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £20.93 (£25.12) | ( ) |
2+ | £18.23 (£21.88) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.