You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Mobile Phone Pouch -
MA2741
- Manufacturer:
- CK TOOLS CK TOOLS
- Manufacturer Part No:
- MA2741
- Order Code:
- SG33795
- Product Range
- CK Magma - Tool Belt Accessories
- Also Known As:
- GTIN UPC EAN: 5013969245196
- Technical Datasheet:
- MA2741 Datasheet
Product Range Selector (CK Magma - Tool Belt Accessories)
See all from this product rangeProduct Overview
- Padded to protect your smart phone in the most rigorous working conditions
- Flexible construction securely accommodates the latest generation of mobile phones
- Strong spring metal clip for strength and security yet offering easy attachment/removal
- Constructed from heavy duty, tear-resistant polyester for industrial performance
Product Information
- :
- PET (Polyester)
- :
- 30mm
- :
- 150mm
- :
- 90mm
- :
- CK Magma - Tool Belt Accessories
Technical Documents (1)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 08/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £13.66 (£16.39) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.