You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Piezo Electric Gas Lighter -
C6000A
- Manufacturer:
- CK TOOLS CK TOOLS
- Manufacturer Part No:
- C6000A
- Order Code:
- TL22491
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5013969904604
- Technical Datasheet:
- C6000A Datasheet
Product Overview
- Triggered, Piezo Electric spark
- Stainless steel trim
- Wall mounting bracket
- Mixed colours
Contents
Lighter & Wall Mounting Bracket
Footnotes
Product Information
- :
- -
- :
- -
- :
- -
- :
- 100g
- :
- 220mm
- :
- -
- :
- -
- :
- -
Technical Documents (1)
Also Known As
21 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 08/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £9.22 (£11.06) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.