You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
75mm Brick Bolster Chisel with Rubber Grip and Precision Ground Cutting Edges -
T3087S 3
- Manufacturer:
- CK TOOLS CK TOOLS
- Manufacturer Part No:
- T3087S 3
- Order Code:
- TL00350
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5013969807202
Product Overview
- Octagonal shank brick bolster with precision ground cutting edges
- Hardened and tempered to BS3066 for long term performance
- Specifically designed for cutting bricks and composite blocks
- Powder coated for corrosion protection
- Hand guard for increased comfort and protection from overstrike
- Length: 230 mm / 9"
- Width: 55 mm / 3"
Product Information
- :
- 225mm
- :
- 75mm
- :
- High Carbon Steel
- :
- -
Technical Documents (0)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 06/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £12.79 (£15.35) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.