You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4mm HD Classic Nut Driver -
T4334M 04
- Manufacturer:
- CK TOOLS CK TOOLS
- Manufacturer Part No:
- T4334M 04
- Order Code:
- TL14045
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5013969533200
- Technical Datasheet:
- T4334M 04 Datasheet
Product Overview
- Shatter resistant acetate handle - wipe clean, oil & acid resistant
- Large square shape handle design for maximum torque
- Handle injection moulded directly to blade giving the ultimate bond for increased reliability & durability
- Anti roll flats to prevent the screwdriver rolling off sloping surfaces
- Chrome plated toughened alloy steel blade for increased strength & durability
- Precision machined tip for an exact screw fit & damage free screwdriving
- Drop forged blades from Chrome Vanadium/Molybdenum steel, hardened and tempered
- According to DIN 3125
- Size: 4 mm - Visible blade length: 90 mm - Overall length: 220 mm
Product Information
- :
- 4mm
- :
- 130mm
- :
- 130mm
- :
- 220mm
- :
- 220mm
- :
- -
- :
- 5.1"
- :
- 8.7"
- :
- -
Technical Documents (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 06/10/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £7.14 (£8.57) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.