You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
10" (250mm) Wide Jaw Adjustable Wrench -
T4366 250
- Manufacturer:
- CK TOOLS CK TOOLS
- Manufacturer Part No:
- T4366 250
- Order Code:
- TL11669
- Product Range
- CK Tools - Wide Jaw Adjustable Wrenches
- Also Known As:
- GTIN UPC EAN: 5013969001419
- Technical Datasheet:
- T4366 250 Datasheet
Product Range Selector (CK Tools - Wide Jaw Adjustable Wrenches)
See all from this product rangeProduct Overview
- Forged chrome vanadium for strength & durability
- Extra capacity jaws - up to 26% wider than standard patterns
- Precision ground, fully polished jaws for secure nut engagement
- Metric graduations for accurate jaw pre-setting
- Capacity: 33 mm
- Overall length: 250 mm
Product Information
- :
- 250mm
- :
- 33mm
- :
- CK Tools - Wide Jaw Adjustable Wrenches
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £21.49 (£25.79) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.