You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Rescue Hex Key Set, 9 Piece -
T4440M
- Manufacturer:
- CK TOOLS CK TOOLS
- Manufacturer Part No:
- T4440M
- Order Code:
- TL21664
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5013969246643
- Technical Datasheet:
- T4440M Datasheet
Product Overview
- Patented extractor Hex Key Set
- Removes damaged Hex fasteners with up to 100% rounded heads
- Multi-purpose design, installs new fasteners
- Ball-ended for use at an angle of up to 25 degrees where access is restricted
- Sizes: 1.5, 2, 2.5, 3, 4, 5, 6, 8 and 10mm
- Folding carry clip for convenience
Contents
Sizes 1.5, 2, 2.5, 3, 4, 5, 6, 8 & 10mm Rescue Hex Keys
Product Information
- :
- Sizes 1.5, 2, 2.5, 3, 4, 5, 6, 8 & 10mm Rescue Hex Keys
- :
- -
Technical Documents (1)
Also Known As
18 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 29/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £47.30 (£56.76) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.