You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Rechargeable LED Mini Inspection Light, 400lm -
T9427USB
New- Manufacturer:
- CK TOOLS CK TOOLS
- Manufacturer Part No:
- T9427USB
- Order Code:
- LA11749
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5013969249491
Product Overview
- High powered Inspection light with dual function LED
- IK07 moulded design for exceptional durability
- Tactile on/off mode switch
- CKlearView LED for accurate colour rendering
- 400lm Main light with eco mode (250lm)
- 100lm Torch light
- Flexible 180° folding design with magnetic base
- Retractable 360° rotating hook
- IP54 rated against dust and water ingress
- 3.7V 2600mAh Li-ion battery for up to 5.0 hours runtime
- Battery level indicator
- USB-C rechargeable in 3.5 hours (cable included)
- USB-C charging via supplied cable (AtoC)
Product Information
- :
- 199mm
- :
- -
- :
- LED
- :
- -
- :
- 3.7V
- :
- -
- :
- -
- :
- USB
Technical Documents (0)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 15/09/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £38.50 (£46.20) | ( ) |
5+ | £37.75 (£45.30) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.