You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Rechargeable Dual Lens Headlight, 500lm -
T9615USB
New- Manufacturer:
- CK TOOLS CK TOOLS
- Manufacturer Part No:
- T9615USB
- Order Code:
- LA11755
- Also Known As:
- GTIN UPC EAN: 5013969250688
Product Overview
- Dual wide and narrow beam head light with sensor and dimming function
- 3.7V 1000mAh removable power pack can be replaced with x3 AAA batteries
- 4 Functions: 400lm, 120lm, narrow beam, 200lm wide beam, for 500lm full power
- removable lamp with multi position magnetic base
- USB-C compatible (CtoC) charging
Product Information
- :
- Head Light
- :
- LED
- :
- 500lm
- :
- Rechargeable Lithium-Ion Battery
- :
- -
Technical Documents (0)
Also Known As
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £26.40 (£31.68) | ( ) |
5+ | £25.25 (£30.30) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.