You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Male Coupler For 3" Petrol Water Pump -
7950230
- Manufacturer:
- CLARKE INTERNATIONAL CLARKE INTERNATIONAL
- Manufacturer Part No:
- 7950230
- Order Code:
- SI18150
- Product Range
- Clarke International - Couplers
- Also Known As:
- GTIN UPC EAN: 5016086247234
Product Range Selector (Clarke International - Couplers)
See all from this product rangeProduct Overview
- 3" Male Coupling: Perfect for connecting hoses, pipes, or equipment in pneumatic and hydraulic systems
- Durable Construction: Withstands high-pressure environments and resists wear and corrosion
- Leak-Free Connections: Ensures reliable and secure connections to maintain system efficiency
- Versatile Application: Suitable for workshops, factories, and construction sites
- Long-Lasting Performance: Built to provide extended use even under demanding conditions
Product Information
- :
- Clarke International - Couplers
Technical Documents (0)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £4.52 (£5.42) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.