You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LCD Inspection Camera with 9mm Lens -
CIC2410
- Manufacturer:
- CLARKE INTERNATIONAL CLARKE INTERNATIONAL
- Manufacturer Part No:
- CIC2410
- Order Code:
- TL24222
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5016086242734
Product Overview
- RCA video cable
- Image can be flipped or rotated up to 180 degrees on screen
- Inspection mirror, magnetic pick up and hook attachments
- Requires 4x AA batteries (not included)
- Weight: 1.4kg
- Supplied in blow moulded carry case for easy storage
- Lens angle of 29°
Product Information
- :
- -
- :
- 9mm
- :
- 320 x 240
- :
- -
- :
- -
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £75.31 (£90.37) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.