You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

130W Rotary Tool 230V with 40 Piece Accessory Kit - 

CRT130

CRT130 - 130W Rotary Tool 230V with 40 Piece Accessory Kit
CRT130 - 130W Rotary Tool 230V with 40 Piece Accessory Kit
CRT130 - 130W Rotary Tool 230V with 40 Piece Accessory Kit

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CRT130
Order Code:
TL24226
Product Range
-
Also Known As:
GTIN UPC EAN: 5016086252481

Product Overview

Ideal for DIY, hobby and model enthusiasts, the Clarke CRT130 multi purpose Rotary Tool kit will shape, engrave, grind, clean, sand, polish, sharpen and cut at a maximum operating speed of 31,600rpm. Allowing you to work with an excellent level of accuracy, care and attention to detail, the CRT130 kit is especially good for intricate and small scale work that larger rotary tools may struggle with. Included in the kit is the 130 Watt Rotary tool, carry case, 1 metre long flexible drive, height adjustable stand with clamp and a large selection of extras including 40 assorted accessories and consumables suitable for a wide range of applications.
  • 130W, 230V Motor
  • 6 Stage variable speed control 13,000 - 31,600rpm
  • 1m Long flexible drive for intricate work
  • 40 Piece accessory kit including height adjustable mounting stand
  • Kit supplied in a tough moulded carry case
  • Kit weight - 1.67kg

Product Information


:
230V

:
130W

:
31600rpm

:
-

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5016086252481

1 In stock Need more?

???PF_PDP_RSP_SUP???

£37.01 ( £44.41  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
1 Kit
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £37.01 (£44.41)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --