You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Lithium Ion Jumpstarter, 12/24V, 1.2kA, 32Ah -
JS1224LI
- Manufacturer:
- CLARKE INTERNATIONAL CLARKE INTERNATIONAL
- Manufacturer Part No:
- JS1224LI
- Order Code:
- CP08659
- Product Range
- Clarke International - JS Series
- Also Known As:
- GTIN UPC EAN: 5016086246244
Product Range Selector (Clarke International - JS Series)
See all from this product rangeProduct Overview
- Can be used approx. 50 times on a single charge (depends on age and condition of battery)
- 32Ah lithium-ion batteries with low charge cycle requiring only approx. 3 monthly recharge if not used.
- Powerful LED torch
- Digital display of battery charge status and error messages plus audible error warning
- 2x 5V USB output with 3-in-1 device adaptor cable; 30-pin dock (Apple), Lightning (Apple), and micro USB to suit most mobile phone, tablet or camera connectors
- Includes vehicle 10A rated aux. power outlet (cigarette lighter) and mains chargers
- Estimated engine starting capacity: Up to 5 litres (diesel) or 8 litres (petrol)
- Vehicle jumpstart output: Start/peak current 600A/1200A for 12V battery starting and 300A/600A for 24V
Product Information
- :
- Vehicle
- :
- -
- :
- 230V
- :
- -
- :
- -
- :
- -
- :
- Clarke International - JS Series
- :
- UK Type G
Technical Documents (1)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £191.06 (£229.27) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.