You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Lithium Ion Jumpstarter, 12/24V, 1.2kA, 24Ah -
JS1224LIN
- Manufacturer:
- CLARKE INTERNATIONAL CLARKE INTERNATIONAL
- Manufacturer Part No:
- JS1224LIN
- Order Code:
- CP08658
- Product Range
- Clarke International - JS Series
- Also Known As:
- GTIN UPC EAN: 5016086258056
Product Range Selector (Clarke International - JS Series)
See all from this product rangeProduct Overview
- Powerful LED worklight
- 5V USB output for mobile devices
- LED indicators: USB connection/battery capacity/connection status/voltage selection/temperature
- 24Ah lithium-ion batteries with low charge cycle requiring only approx. 3 monthly recharge if not used.
- Estimated engine starting capacity: 4l litres (diesel), 6 litres (petrol)
- Approx. single-charge uses: 20 (depending on age and condition of battery)
- Start/peak current: 600A/1200A (12V), 400A/900A (24V)
Product Information
- :
- Vehicle
- :
- -
- :
- 230V
- :
- -
- :
- -
- :
- -
- :
- Clarke International - JS Series
- :
- UK Type G
Technical Documents (1)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £150.48 (£180.58) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.