You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Multi Purpose Lithium Polymer Jumpstarter, 12V, 1kA, 10Ah -
JSM1000
- Manufacturer:
- CLARKE INTERNATIONAL CLARKE INTERNATIONAL
- Manufacturer Part No:
- JSM1000
- Order Code:
- CP08656
- Product Range
- Clarke International - JSM Series
- Also Known As:
- GTIN UPC EAN: 5016086259176
Product Range Selector (Clarke International - JSM Series)
See all from this product rangeProduct Overview
- Can be used approx. 20 times on a single charge (depends on age and condition of battery)
- 10Ah Lithium polymer batteries with very low charge cycle requiring only approx. 6-7 hour monthly recharge if not used
- Starts petrol engines up to 5 litres and diesel engines up to 2.5 litres
- Powerful LED light with Illumination, Strobe and SOS modes
- 12V vehicle jumpstart output with LED connection status smart lead
- 2x 5V USB outputs (2.1A/3A) with 3-way adaptor cable; including Lightning, USB-C and Micro USB outputs, suits most mobile phone connectors with 12V car adaptor
- Vehicle jumpstart output: Starting current 500A, peak current 1kA
Product Information
- :
- Vehicle
- :
- -
- :
- 5V
- :
- -
- :
- -
- :
- -
- :
- Clarke International - JSM Series
- :
- USB
Technical Documents (1)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £60.55 (£72.66) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.