You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Monza 1.5HP Portable Oil Free Air Compressor 230V -
MONZA KIT
- Manufacturer:
- CLARKE INTERNATIONAL CLARKE INTERNATIONAL
- Manufacturer Part No:
- MONZA KIT
- Order Code:
- SI20519
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5016086259381
Product Overview
- Portable, lightweight and sturdy cased construction
- Powerful 1.1kW motor at a max pressure of 8 bar / 115psi
- Oil-free for low-maintenance operation
- Compact case with handle design offering a small footprint, ideal for easy storage and transportation
- Suitable for inflating tyres for cars & bikes, sport equipment, inflatables and also blowing dust away from surfaces.
- Accessories, 3m quick-couple hose and power cable can be stored inside the casing creating a space-saving storage solution.
- Includes air gun accessory with pre-mounted pressure gauge
- Air Displacement: 6.35 cfm
Product Information
- :
- 230V
- :
- 1.1kW
- :
- 116psi
- :
- -
- :
- -
Technical Documents (1)
Also Known As
8 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 22/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Kit
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £65.21 (£78.25) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.