You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Mixer Amplifier, 120W RMS 100V - 

MA 2120

MA 2120 - Mixer Amplifier, 120W RMS 100V
MA 2120 - Mixer Amplifier, 120W RMS 100V
MA 2120 - Mixer Amplifier, 120W RMS 100V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MA 2120
Order Code:
DP33307
Also Known As:
GTIN UPC EAN: 0723175520943

Product Overview

The MA2120 is ideal for installation into shops, offices and commercial premises. Featuring three microphone inputs, two aux inputs and one telephone input. MIC1 features switchable +48V phantom power and adjustable VOX priority over the other inputs. Individual gain controls for Microphone and Aux inputs plus controls for Bass, Treble and Master Volume.
  • Mixer amplifier for paging and background music systems
  • Rated power from 60 to 120W
  • 19" rack mountable chassis (removable rack ears)
  • 70V, 100V and low impedance 4-16Ω speaker outputs
  • Three Mic inputs and two AUX inputs
  • Mic 1 features VOX priority and VOX level on front panel
  • Mic 1-2-3, Aux 1-2 and master volume controls and bass/treble tone control
  • Switchable +48V phantom power on Mic 1
  • Telephone input
  • Line output via L/R phono sockets
  • Short circuit, overload and high temp protection
  • Built-in priority functions for telephone override for Aux and MIC1, 2 and 3
  • Optional DC input for use with battery backup sources or operation using high capacity batteries
  • Power Output: 120Wrms / 135Wpeak
  • Speaker Output: 70V, 100V & 4 - 16Ω
  • Frequency Response: 50Hz - 18kHz
  • Power Supply: 240V AC 50Hz / 24V DC
  • Power Consumption: 200W
  • Dimensions: 484x303x88mm
  • Weight: 7.8kg

Product Information


Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 0723175520943

1 In stock Need more?

???PF_PDP_RSP_SUP???

£184.33 ( £221.20  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 2+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £184.33 (£221.20)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2+ £176.75 (£212.10)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --