You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
USB 2.0 & eSata Combination Socket Terminal Block -
CLB-ESATA/USB2.0T3.81
- Manufacturer:
- CLEVER LITTLE BOX CLEVER LITTLE BOX
- Manufacturer Part No:
- CLB-ESATA/USB2.0T3.81
- Order Code:
- CN21709
- Product Range
- -
Product Overview
- Rated voltage: 12Vdc
- Rated current: 1A
- Contact resistance:
0.02Ω - Insulating resistance:
500MΩ - Operating temperature: -25°C - 85°C
- Storage temperature: -10°C - 70°C
- Operating Humidity: 85%RH
- Storage Humidity: 90%RH
Product Information
- :
- USB Type A
- :
- USB 2.0
- :
- Receptacle
- :
- -
- :
- -
- :
- Horizontal
- :
- -
- :
- -
- :
- -
Technical Documents (1)
18 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £4.60 (£5.52) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.