You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Low Profile 15 Pin VGA Male to Female Monitor Extension Lead, 1m Blue - 

LOWPROFILE1.0M/F

LOWPROFILE1.0M/F - Low Profile 15 Pin VGA Male to Female Monitor Extension Lead, 1m Blue

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LOWPROFILE1.0M/F
Order Code:
AV16359
Product Range
-

LOWPROFILE1.0M/F - You may also be interested in

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Ex. VAT (Inc. VAT)
Quantity

UNBRANDED

Low Profile 15 Pin VGA Male to Male Monitor Lead, 5m Black

• Cable Length - Imperial : 16.4ft • Connector Type A : D Subminiature H/D Plug, VGA, 15 Way • Jacket Colour : Black • Connector Type B : D Subminiature H/D Plug, VGA, 15 Way • Cable Length - Metric : 5m

     

Each

Pricing is unavailable. Please contact customer services.

()   ( ) More Pricing...

Restricted Item Add

PRO SIGNAL

15m Black Plug to Plug SVGA Lead

• Cable Length - Imperial : 49ft • Connector Type A : D Subminiature H/D Plug, VGA, 15 Way • Jacket Colour : Black • Connector Type B : D Subminiature H/D Plug, VGA, 15 Way • Cable Length - Metric : 15m • Connector to Connector : HD-15 VGA Plug to HD-15 VGA Plug

     
Restricted Item Add

PRO SIGNAL

15 Pin VGA Female to Female Panel Mount Adaptor Lead, 140mm Black

• Cable Length - Imperial : 0.46ft • Connector Type A : D Subminiature H/D Socket, VGA, 15 Way, Panel Mount • Jacket Colour : Black • Connector Type B : D Subminiature H/D Socket, VGA, 15 Way • Cable Length - Metric : 140mm

     
Restricted Item Add

UNBRANDED

Low Profile 15 Pin VGA Male to Male Monitor Lead, 10m Black

• Cable Length - Imperial : 33ft • Connector Type A : D Subminiature H/D Plug, VGA, 15 Way • Jacket Colour : Black • Connector Type B : D Subminiature H/D Plug, VGA, 15 Way • Cable Length - Metric : 10m

     

Each

Pricing is unavailable. Please contact customer services.

()   ( ) More Pricing...

Restricted Item Add

PRO SIGNAL

Fully Wired 15 Pin SVGA Male to Male Monitor Lead, 10m Black

• Cable Length - Imperial : 33ft • Connector Type A : D Subminiature H/D Plug, VGA, 15 Way • Jacket Colour : Black • Connector Type B : D Subminiature H/D Plug, VGA, 15 Way • Cable Length - Metric : 10m • Connector to Connector : HD-15 VGA Plug to HD-15 VGA Plug

     

Each

Pricing is unavailable. Please contact customer services.

()   ( ) More Pricing...

Restricted Item Add

PRO SIGNAL

Fully Wired 15 Pin SVGA Male to Male Monitor Lead, 3m Black

• Cable Length - Imperial : 9.8ft • Connector Type A : D Subminiature H/D Plug, VGA, 15 Way • Jacket Colour : Black • Connector Type B : D Subminiature H/D Plug, VGA, 15 Way • Cable Length - Metric : 3m • Connector to Connector : HD-15 VGA Plug to HD-15 VGA Plug

     

Each

Pricing is unavailable. Please contact customer services.

()   ( ) More Pricing...

Restricted Item Add

PRO SIGNAL

Fully Wired 15 Pin SVGA Male to Male Monitor Lead, 2m Black

• Cable Length - Imperial : 6.6ft • Connector Type A : D Subminiature H/D Plug, VGA, 15 Way • Jacket Colour : Black • Connector Type B : D Subminiature H/D Plug, VGA, 15 Way • Cable Length - Metric : 2m • Connector to Connector : HD-15 VGA Plug to HD-15 VGA Plug

     

Each

Pricing is unavailable. Please contact customer services.

()   ( ) More Pricing...

Restricted Item Add

Product Overview

  • Low profile SVGA lead
  • Moulded low profile connectors
  • Metal thumbscrews for secure connection

Product Information


:
D Subminiature H/D Plug, VGA, 15 Way

:
HD-15 VGA Plug to HD-15 VGA Socket

:
D Subminiature H/D Socket, VGA, 15 Way

:
3.28ft

:
1m

:
Blue

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

No Longer Stocked

???PF_PDP_RSP_SUP???

£7.48 ( £8.98  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £7.48 (£8.98)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £6.97 (£8.36)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --