You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Active Wall Mount Speakers, 40W RMS (Pair) - 

1050038

1050038 - Active Wall Mount Speakers, 40W RMS (Pair)

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
1050038
Order Code:
LS05073
Product Range
-
Also Known As:
GTIN UPC EAN: 5055067304559

Product Overview

This wall mounted speaker system is suitable for mounting either side of an Interactive whiteboard in a classroom environment and can be connected to a PC, Phone, Tablet, DVD player etc.
  • 40W Active speaker (2x 20W)
  • Secure wall fixings and steel mesh grille as added protection in the classroom
  • Inputs are included for PC and DVD or VCR
  • 2x RCA sockets for PC/DVD audio input
  • 3.5mm Mini Jack output socket for connecting the active speaker to the passive speaker
  • Combined on/off + volume control (on side panel of active speaker)
  • IR remote control included
  • supplied with all cables and speaker connections
  • Power supply: 220-240V AC
  • Dimensions (WxHxD): 142x252x130mm (each)

Contents

1x Active Speaker, 1x Passive Speaker, Wall security brackets and screws, 10m speaker cable to connect active and passive, 1x Audio input cable with RCA to 3.5 Mini Jack plug, IR remote control, UK and Euro power adaptor, User Guide.

Product Information


:
230V

:
60Hz

:
20kHz

:
252mm

:
142mm

:
130mm

:
-

:
EU, UK

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5055067304559

95 In stock Need more?

???PF_PDP_RSP_SUP???

£63.12 ( £75.74  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
1 Pair
Multiple: 1 Minimum: 1
  • 1+
  • 4+
  • 12+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £63.12 (£75.74)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
4+ £60.60 (£72.72)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
12+ £55.55 (£66.66)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --