You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

HDMI Feedthrough Panel Mount Connector, Gold Plated, CSK hole, Silver Metal XLR Frame - 

CP30116

CP30116 - HDMI Feedthrough Panel Mount Connector, Gold Plated, CSK hole, Silver Metal XLR Frame
CP30116 - HDMI Feedthrough Panel Mount Connector, Gold Plated, CSK hole, Silver Metal XLR Frame

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CP30116
Order Code:
CN20538
Product Range
FT Series
Technical Datasheet:
CP30116   Datasheet
See all Technical Docs

Product Range Selector (FT Series)

See all from this product range

Product Overview

Designed to accommodate the integration of HDMI signal feeds into professional equipment for broadcast, lighting and audio applications.
  • No soldering, no punch terminations, just use the standard cable
  • Front or rear mounting
  • Rugged Zinc/Nickel metal XLR housing
  • Panel cutout: Ø23.6mm
  • Colour: Silver

Applications

Industrial

Product Information


:
HDMI Receptacle - Type A

:
HDMI Receptacle - Type A

:
FT Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

242 In stock Need more?

???PF_PDP_RSP_SUP???

£7.32 ( £8.78  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £7.32 (£8.78)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £6.91 (£8.29)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £6.65 (£7.98)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £5.81 (£6.97)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --