You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Remote Bluetooth Input Module - 

BT-1FW

BT-1FW - Remote Bluetooth Input Module
BT-1FW - Remote Bluetooth Input Module
BT-1FW - Remote Bluetooth Input Module

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CLOUD CLOUD
Manufacturer Part No:
BT-1FW
Order Code:
DP34970
Technical Datasheet:
BT-1FW   Datasheet
See all Technical Docs

Product Range Selector (CLOUD Input Plates)

See all from this product range

BT-1FW - You may also be interested in

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Ex. VAT (Inc. VAT)
Quantity

VISION AV

Techconnect³ 50W Digital Amplifier

• Product Range : Techconnect³

     
Restricted Item Add

VISION AV

Techconnect³ HDMI Module

• Product Range : Techconnect³

     

Each

Pricing is unavailable. Please contact customer services.

()   ( ) More Pricing...

Restricted Item Add

CONNEKT GEAR

Connekt Gear Snap-In Modular AV Kit with 5m Cables

• Product Range : Connekt Gear AV Modular

     
Restricted Item Add
     
Restricted Item Add

PRO SIGNAL

2 Gang Multimedia Wall Plate, HDMI / USB-A / VGA / 3.5mm Stereo Audio

• Product Range : Pro Signal 2 Gang HDMI Multimedia Wall Plates

     

Each

Pricing is unavailable. Please contact customer services.

()   ( ) More Pricing...

Restricted Item Add

PRO SIGNAL

1 Gang Multimedia Wall Plate, HDMI

• Product Range : Pro Signal 1 Gang HDMI Multimedia Wall Plates

     

Each

Pricing is unavailable. Please contact customer services.

()   ( ) More Pricing...

Restricted Item Add

PRO SIGNAL

1 Gang Multimedia Wall Plate, HDMI / USB-A

• Product Range : Pro Signal 1 Gang HDMI Multimedia Wall Plates

     

Each

Pricing is unavailable. Please contact customer services.

()   ( ) More Pricing...

Restricted Item Add

PRO SIGNAL

1 Gang Multimedia Wall Plate, HDMI / USB-B

• Product Range : Pro Signal 1 Gang HDMI Multimedia Wall Plates

     

Each

Pricing is unavailable. Please contact customer services.

()   ( ) More Pricing...

Restricted Item Add

Product Overview

The BT-1FW is a remote Bluetooth wall-mounting input module for use with Cloud products fitted with an RJ45 Facility Port. The BT-1FW enables compatible portable devices such as laptops, tablets and smartphones to stream audio wirelessly to the interface, and there into the audio system of the Zone where the interface is installed.
  • Remote Bluetooth input module for Cloud host units with Facility Port capability
  • Easy connection to host unit via screened Cat 5 cable (up to 100 m) using standard shielded RJ45 connectors
  • Uses single-button Bluetooth “pairing” mode for secured operation
  • Alternative “unsecured” mode (configurable at installation)
  • Each module may have one of 16 unique identifiers to differentiate receivers in areas where multiple modules are installed
  • RF power level adjustment to minimise risk of accidental inter-room connection
  • Bicolour LED indicating connection progress and streaming activity
  • May be daisy-chained to remote input modules (e.g., LM-2) in same Zone
  • RSL-6 or RL-1 remote plates may be daisy-chained to BT-1F
  • Fits a standard single-gang UK back box (85x85mm) and with a minimum depth of 35mm

Product Information


:
CLOUD Input Plates

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

No Longer Manufactured

£150.49 ( £180.59  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £150.49 (£180.59)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --