You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

8 Zone Rack Mount Venue Mixer - 

Z8MK4EK

Z8MK4EK - 8 Zone Rack Mount Venue Mixer
Z8MK4EK - 8 Zone Rack Mount Venue Mixer
Z8MK4EK - 8 Zone Rack Mount Venue Mixer
Z8MK4EK - 8 Zone Rack Mount Venue Mixer
Z8MK4EK - 8 Zone Rack Mount Venue Mixer
Z8MK4EK - 8 Zone Rack Mount Venue Mixer

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CLOUD CLOUD
Manufacturer Part No:
Z8MK4EK
Order Code:
DP34975
Product Range
CLOUD Z
Technical Datasheet:
Z8MK4EK   Datasheet
See all Technical Docs

Product Range Selector (CLOUD Z)

See all from this product range

Product Overview

The Cloud Z8 MK4 is the latest generation of the ever popular Z-Series Venue Zone Mixer. The latest upgrades include a number of new features which make the Z8 MK4 even more flexible and installer friendly, including a new universal power supply which allows the Z8 MK4 to be installed anywhere in the world. This multi-zone, rack-mount audio mixer combines simple control of background music with versatile microphone paging for up to 8 separate areas. Suitable for use in many types of premises, including pubs, bars, clubs, shops, offices, hotels, etc.
  • 8 Zone mono mixer
  • Provides flexible music, paging and announcement facilities in 8 zones
  • Front panel user controls for music source, music level and Mic 1/Mic 2 level in each zone
  • Line inputs 1-2: Unbalanced, Phono (L+R)
  • Line inputs 3-6: Balanced, 3pin Phoenix connectors (L+R)
  • Line 6 priority, can be selected on a zone by zone basis
  • Optional facility input plates on all zones (LM-2/A, B&W)
  • Zone music level and source selection via optional RSL-6/A (B&W) or RL-1/A (B&W) wall remotes
  • 2 Mic inputs with volume controls
  • Input for paging mic with priority and zone selection
  • Digital paging interface for PM paging microphones with IN/THRU connections for multi mixer configuration
  • Separate EQ for mic and music
  • All microphones have priority over music
  • Fire alarm “Music Mute” interface
  • Optional custom equalizer modules for various loudspeakers brands can be fitted to any independent zone
  • 8 Electronically-balanced mono zone outputs via 3pin Phoenix connectors
  • 3U 19” Rack mountable
  • Digital switch mode power supply (600mA Input Optional Paging & Message Announcer, PM-8SA)
  • Power supply: 85-254V AC, 47-63Hz
  • Dimensions (WxHxD): 482.6x132.5x160mm
  • Weight: 4.4kg

Product Information


:
CLOUD Z

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

4 In stock Need more?

???PF_PDP_RSP_SUP???

£1,060.50 ( £1,272.60  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £1,060.50 (£1,272.60)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --