You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Spring-Lock Fast Termination BNC Plug, 75 Ohm, 1GHz - 

10-026-A0-AI

10-026-A0-AI - Spring-Lock Fast Termination BNC Plug, 75 Ohm, 1GHz
10-026-A0-AI - Spring-Lock Fast Termination BNC Plug, 75 Ohm, 1GHz
10-026-A0-AI - Spring-Lock Fast Termination BNC Plug, 75 Ohm, 1GHz
10-026-A0-AI - Spring-Lock Fast Termination BNC Plug, 75 Ohm, 1GHz

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
10-026-A0-AI
Order Code:
CN21739
Product Range
-
Technical Datasheet:
10-026-A0-AI   Datasheet
See all Technical Docs

Product Overview

BNC 75 ohm Spring-Lock straight plug, No special tools required to quickly terminate to cable. For applications up to 1GHz with a gold plated centre contact. Suitable for RG59 or similar cables in group AI.
  • Suitable for RG59, URM104, URM70, RG62, KX6, KX52 and KX30 cables
  • Dielectric withstading voltage: 1500Veff
  • Cable retention: 100N (minimum)
  • Weight:17.1g

Product Information


:
BNC Coaxial

:
Straight Plug

:
Crimp

:
75ohm

:
RG59

:
Phosphor Bronze

:
Gold Plated Contacts

:
2GHz

:
Cable Mount

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

12 In stock Need more?

???PF_PDP_RSP_SUP???

£6.05 ( £7.26  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £6.05 (£7.26)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £5.77 (£6.92)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ £5.58 (£6.70)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --