You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Orthomat Premium Anti-Fatigue Mat, Black 0.9 x Per Linear Metre -
FF010003C
- Manufacturer:
- COBA COBA
- Manufacturer Part No:
- FF010003C
- Order Code:
- HE35460
- Product Range
- Coba - Orthomat Premium Mats
- Technical Datasheet:
- FF010003C Datasheet
Product Range Selector (Coba - Orthomat Premium Mats)
See all from this product rangeProduct Overview
- Exceptional fatigue-relief properties – a real investment for the workplace
- Dual layer construction for superior comfort and durability
- Tough textured top surface for excellent resilience against wear and tear
- Insulates against the effects of cold concrete floors
- Low density under layer provides extremely effective underfoot cushioning
- Ideal for demanding locations, especially where regular turning is involved
- Tapered edges to reduce trip hazards
- Fire tested to BS EN 13501-1
- Width: 0.9m, Length: Per Linear Metre
- Product Height: 12.5mm
Product Information
- :
- Anti Fatigue
- :
- PVC (Polyvinylchloride)
- :
- -
- :
- 0.9m
- :
- Black
- :
- Coba - Orthomat Premium Mats
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 15/09/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £59.84 (£71.81) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.