You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Orthomat Lite Anti-Fatigue Mat, 0.9 x 1.5m -
CV010002
- Manufacturer:
- COBA COBA
- Manufacturer Part No:
- CV010002
- Order Code:
- HE32035
- Product Range
- -
- Technical Datasheet:
- CV010002 Datasheet
Product Overview
- Extremely comfortable standing surface
- Reduces fatigue from standing easing pressure to the feet, legs and back
- Pebble surface gives some slip-resistance in dry environments
- Made from 100% closed cell vinyl foam
- Conforms to Slip Resistance Test EN 13552 Category R10
- Fire tested to DIN 54332 (B2) part of DIN 4102
- Height: 6mm
- Size: 0.9m x 1.5m
Product Information
- :
- Anti Fatigue
- :
- PVC (Polyvinylchloride)
- :
- 1.5m
- :
- 0.9m
- :
- Black
- :
- -
Technical Documents (1)
13 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £34.79 (£41.75) | ( ) |
3+ | £32.02 (£38.42) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.