You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Two Way Radios, 8km Range, Pair -
AM655
- Manufacturer:
- COBRA COBRA
- Manufacturer Part No:
- AM655
- Order Code:
- IT45401
- Product Range
- Cobra - AMxxx Series
- Also Known As:
- GTIN UPC EAN: 0028377202964
- Technical Datasheet:
- AM655 Datasheet
Product Range Selector (Cobra - AMxxx Series)
See all from this product rangeProduct Overview
- Rugged and water-resistant design
- Voice-activated (VOX) transmission frees hands for other tasks
- Five selectable tones to distinguish between different parties for incoming calls
- 1,963 channel combinations are available when the 16 channels are combined with the 121 privacy codes (38 CTCSS/83 DCS)
- These combinations prevent interference from other radios
- Suitable when biking, camping, hiking, and on holiday
- Supplied with 6x rechargeable batteries (three per unit), micro USB charging cable, and 2x belt clips
Product Information
- :
- Cobra - AMxxx Series
- :
- UK Type G
Technical Documents (2)
Also Known As
21 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 29/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 2 Pair
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £65.15 (£78.18) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.