You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
M5 x 90mm KTX Bronze Countersunk Wood Screws, 150 Pack -
010010
- Manufacturer:
- CONCEPT KTX CONCEPT KTX
- Manufacturer Part No:
- 010010
- Order Code:
- FN02965
- Product Range
- Concept - KTX Bronze C/Sunk Woodscrews
- Also Known As:
- GTIN UPC EAN: 5060090688095
Product Range Selector (Concept - KTX Bronze C/Sunk Woodscrews)
See all from this product rangeProduct Overview
- Metallic bronze coating
- 2000 Hour salt spray tested
- No pilot hole or pre drilling required
- Reduced splitting
- No wobbling or slippage
- Double countersunk head
- The perfect screw for impact drivers
- Sharp penetrating tip
- Supplied with a KTX bit
Product Information
- :
- -
- :
- M5
- :
- 90mm
- :
- Bright Zinc
- :
- Steel
- :
- Flat / Countersunk Head Phillips
- :
- Concept - KTX Bronze C/Sunk Woodscrews
Technical Documents (0)
Also Known As
21 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 150
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £5.94 (£7.13) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.