You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Multimode OM4 LC-ST Duplex Fibre Optic Patch Lead, 1m -
005-685-010-22
- Manufacturer:
- CONNECTIX CABLING SYSTEMS CONNECTIX CABLING SYSTEMS
- Manufacturer Part No:
- 005-685-010-22
- Order Code:
- CS37584
- Technical Datasheet:
- 005-685-010-22 Datasheet
Product Range Selector (Connectix OM4 LC-ST Duplex)
See all from this product rangeProduct Overview
- Multimode OM4 50/125µm patch lead
- Ideal for CATV and datacomms applications
- 100% Tested and certified manufacturing process
- Terminated under quality controlled conditions
Contents
Cable only
Product Information
- :
- LC
- :
- LC
- :
- -
- :
- Multimode
- :
- 1m
- :
- 125µm
- :
- Connectix OM4 LC-ST Duplex
Technical Documents (1)
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £11.98 (£14.38) | ( ) |
5+ | £11.25 (£13.50) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.