You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Optix Single mode OS2 9/125µm LC Pigtail Fibre Optic Patch Lead, 1m - 

005-710-010-01B

005-710-010-01B - Optix Single mode OS2 9/125µm LC Pigtail Fibre Optic Patch Lead, 1m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
005-710-010-01B
Order Code:
CS24691
Product Range
Connectix Single Mode Fibre Pigtails

Product Range Selector (Connectix Single Mode Fibre Pigtails)

See all from this product range

Product Overview

The 005-710-010-01B is a high quality single mode fibre optic pigtail with LC connection. Pigtails are typically used to link fibre optic cable to fibre optic equipment. The connector side of the pigtail is used to link the equipment, while the other side can be fusion spliced together with existing fibre cable. By splicing together the fibre glasses, it can reach a minimum insertion loss.
  • Ideal for CATV and datacomms applications
  • 100% Tested and certified manufacturing
  • Individually bagged with individual test certificates

Contents

Cable only

Product Information


:
LC

:
Free / Stripped End

:
-

:
Singlemode

:
1m

:
125µm

:
Connectix Single Mode Fibre Pigtails

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Available for back order

More stock available to supplier lead times which is approximately 11/08/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£1.95 ( £2.34  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £1.95 (£2.34)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £1.76 (£2.11)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --